EBC60DTKD

Heilind Number:SULEBC60DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTKD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTKD

Detailed Description

The EBC60DTKD PCB Connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in various applications. With a 3 A amperage rating and 700 VAC voltage capacity, it offers robust power transmission. The female connector, with two rows and a clearance hole mount type, is easy to install on PCBs. Its Thru Hole termination method and gold-plated Phosphor Bronze contacts guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation, Loop Bellow contact type, and 120 positions make it versatile for use in complex electronic systems. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. With matte tin termination plating, it complies with RoHS regulations. Perfect for high-reliability applications, the EBC60DTKD is a vital component in ensuring seamless connectivity on PCBs.