EBC60DTKH-S288

Heilind Number:SULEBC60DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTKH-S288

Detailed Description

Introducing the EBC60DTKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. Featuring a female gender and 2 rows with a clearance hole mount type, it offers easy installation. The termination method is via card extender, with Phosphor Bronze contacts plated in gold for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it provides efficient power delivery. The contact type is Loop Bellow, suitable for high-speed data transfer. With a straddle orientation and 120 positions, it offers versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Termination plating in Matte Tin ensures corrosion resistance. Meeting the highest standards, it is classified under hi-rel, guaranteeing quality and performance. The EBC60DTKH-S288 is the perfect solution for your PCB connectivity needs.