EBC60DTKH

Heilind Number:SULEBC60DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DTKH

Detailed Description

The EBC60DTKH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rating of 3A and 700VAC, this connector ensures efficient power delivery. Featuring two rows with a total of 120 positions, it offers ample connectivity options. The termination method, through-hole, guarantees secure and stable attachment to the PCB. Constructed with PBT and Phosphor Bronze, and plated with gold and matte tin, this connector ensures durability and excellent conductivity. Its loop bellow contact type and straight orientation further enhance its reliability. With an operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Compact in size, with a height of 15.49mm and width of 9.4mm, the EBC60DTKH is ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, this connector meets the highest standards of performance and quality.