EBC60DTKI

Heilind Number:SULEBC60DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DTKI

Detailed Description

Introducing the EBC60DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The threaded mount type and thru-hole termination method guarantee secure and stable connectivity. Its loop bellow contact type and straight orientation, along with 120 positions and a 2.54mm pitch, offer versatile and efficient PCB interconnection. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it provides a compact yet robust solution. The matte tin termination plating enhances durability. Ideal for applications in aerospace, defense, and industrial sectors, the EBC60DTKI is a top choice for reliable board-to-board connections.