EBC60DTKN

Heilind Number:SULEBC60DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTKN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTKN

Detailed Description

Introducing the EBC60DTKN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Engineered with durability in mind, this connector features a construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The two rows of contacts, terminated via Thru Hole method with Gold plating, provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial and aerospace settings. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Meeting stringent quality standards, including RoHS compliance, the EBC60DTKN is the perfect choice for mission-critical electronic systems.