EBC60DTKS-S288

Heilind Number:SULEBC60DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTKS-S288

Detailed Description

The PBT & Phosphor Bronze Connector, SKU EBC60DTKS-S288, is a high-performance component designed for board-to-board PCB connections. With a compact form factor and two rows of female connectors, it offers reliable connectivity in electronic systems. Featuring a side hole mount type and card extender termination method, installation is efficient and secure. The phosphor bronze contacts, plated with gold, ensure optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation further enhance its versatility. With 120 positions and a tail length of 4.45mm, it accommodates complex PCB layouts. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating adds durability. This connector is a vital component in the EBC60DTKSS288 series, offering exceptional quality and functionality in electronic assemblies.