EBC60DTKS

Heilind Number:SULEBC60DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTKS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTKS

Detailed Description

The SKU EBC60DTKS features a female connector with PBT and Phosphor Bronze construction, making it ideal for reliable and durable board-to-board or card edge connections. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its straight orientation, side hole mount type, and thru-hole termination method ensure easy and secure installation. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity and longevity, even in harsh environments with an operating temperature range of -65 to 125 °C. Boasting 120 positions and a loop bellow contact type, this connector offers high-density connectivity without compromising on performance. Its matte tin termination plating further enhances its reliability. Perfect for use in PCB assemblies, this connector is a top choice for demanding industrial applications.