EBC60DTKT-S288

Heilind Number:SULEBC60DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULEBC60DTKT-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC60DTKT-S288. This high-performance connector features a durable construction with a voltage rating of 700 VAC, making it ideal for demanding applications. With a pitch of 2.54 mm and 120 positions, it offers reliable connectivity in a compact design. The female gender and threaded mount type ensure secure installation, while the termination method of Card Extender with Matte Tin plating guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its Loop Bellow contact type and gold-plated phosphor bronze contacts provide excellent conductivity and longevity. The connector's orientation of Straddle and number of rows, 2, further enhance its versatility. Measuring .61 inches in height and 9.4 mm in width, it fits seamlessly into PCB layouts. Whether for industrial, aerospace, or telecommunications applications, the EBC60DTKTS288 is a reliable solution for your connectivity needs.