EBC60DTKT

Heilind Number:SULEBC60DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTKT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTKT

Detailed Description

Introducing the EBC60DTKT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers seamless connectivity with a 3A amperage rating and a maximum voltage of 700VAC. With a female gender, two rows, and threaded mount type, it ensures secure and stable connections. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and straight orientation with 120 positions deliver efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a termination method of thru hole and termination plating of Matte Tin, it ensures easy installation and durability. The EBC60DTKT is the perfect solution for demanding PCB connectivity needs in industries such as aerospace, telecommunications, and automotive.