EBC60DTMD

Heilind Number:SULEBC60DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTMD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTMD

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector, EBC60DTMD. Designed for durability and reliability, this connector features a gender-specific female configuration with two rows, perfect for seamless integration into your electronic systems. The termination method of Thru Hole ensures secure and stable connections, while the contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. The contact type, Loop Bellow, and right-angle orientation further optimize space utilization and signal transmission efficiency. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse applications. Its compact dimensions of 9.4mm (.37 in) width and 15.49mm (.61 in) height, with a tail length of 6.35mm (.25 in), make it versatile for various PCB layouts. The termination plating in Matte Tin ensures corrosion resistance, extending the connector's lifespan. Perfect for high-reliability systems, this connector is a must-have for your electronic projects.