EBC60DTMH-S189

Heilind Number:SULEBC60DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTMH-S189

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, the EBC60DTMH-S189 connector is engineered for high-performance applications. With an amperage rating of 3A and voltage capability of 700 VAC, it ensures reliable power transmission. Designed for easy installation, this female connector with two rows and clearance hole mount type offers convenient thru-hole termination. The Phosphor Bronze contacts with gold plating guarantee excellent conductivity and longevity. Boasting a pitch of 2.54mm and a right-angle orientation, it accommodates 120 positions with precision. Its operating temperature range of -65 to 125°C makes it suitable for diverse environments. The connector's loop bellow contact type and matte tin termination plating further enhance its functionality. Ideal for board-to-board and card edge connections, the EBC60DTMH-S189 is a crucial component for demanding electronic systems.