| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULEBC60DTMH |
EBC60DTMH
| Heilind Number: | SULEBC60DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DTMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DTMH, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and a 2.54mm pitch, this connector features 120 gold-plated phosphor bronze contacts, ensuring optimal conductivity and corrosion resistance. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the 700VAC voltage rating makes it suitable for a wide range of applications. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for use in aerospace, defense, and industrial settings. Trust in the EBC60DTMH for seamless connectivity and rugged durability.

