EBC60DTMI-S189

Heilind Number:SULEBC60DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTMI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTMI-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTMI-S189

Detailed Description

Introducing the EBC60DTMI-S189, a high-performance board-to-board PCB connector meticulously engineered for seamless connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability up to 700VAC. The two rows of 120 female contacts, designed in a right-angle orientation, offer efficient mating in tight spaces. With a threaded mount type and thru-hole termination method, installation is secure and straightforward. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it suitable for various applications in industries such as telecommunications, aerospace, and automotive. Trust in the EBC60DTMI-S189 for superior performance and connectivity.