EBC60DTMI

Heilind Number:SULEBC60DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTMI

Detailed Description

Introducing the EBC60DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and robust construction, this connector ensures reliable connectivity in even the harshest environments. Featuring PBT and phosphor bronze materials, gold-plated contacts, and a threaded mount type, it offers excellent conductivity and durability. The 2.54mm pitch and right-angle orientation make it ideal for space-constrained layouts. With a 3A current rating and 700VAC voltage rating, it meets stringent performance requirements. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in industrial and aerospace applications. With 120 positions and loop bellow contact type, it provides secure mating and low contact resistance. The matte tin termination plating ensures solderability. Elevate your connectivity solutions with the EBC60DTMI connector.