EBC60DTMN

Heilind Number:SULEBC60DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTMN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTMN

Detailed Description

This high-quality board-to-board PCB connector, with SKU EBC60DTMN, is designed for precision and reliability in electronic assemblies. Featuring a gender-specific design with female connectors, it offers seamless connectivity in a wide range of applications. With two rows and a pitch of 2.54mm, it allows for efficient signal transmission. The contact material of phosphor bronze and gold plating ensures optimal conductivity and durability. Operating at up to 700VAC and 3A, it meets stringent performance requirements. Its right-angle orientation and through-hole termination method make installation easy and secure. With 120 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. Rated for a wide temperature range from -65 to 125°C, it guarantees reliable operation even in harsh environments. The matte tin termination plating adds further protection against corrosion. Perfect for use in industries requiring high reliability connectors, this product is a vital component for ensuring seamless electronic connectivity.