EBC60DTMS-S189

Heilind Number:SULEBC60DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTMS-S189

Detailed Description

The EBC60DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers reliable connectivity in harsh environments. Its 3A current rating and 700VAC voltage capacity make it suitable for power and signal transmission. Featuring a female gender, right-angle orientation, and side-hole mount type, it provides flexibility in installation. The gold-plated phosphor bronze contacts ensure excellent conductivity and durability. With 120 positions arranged in two rows at a 2.54mm pitch, it allows for efficient data transfer. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. The matte tin termination plating ensures secure soldering connections. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBC60DTMS-S189 for high-reliability performance in your electronic systems.