EBC60DTMS

Heilind Number:SULEBC60DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTMS

Detailed Description

The EBC60DTMS Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze with gold plating, is designed for high-performance applications. With a 3A amperage and 700VAC voltage rating, this connector ensures reliable power transmission. Its female gender, side hole mount type, and thru-hole termination method offer easy installation. With two rows of loop bellow contacts, providing a total of 120 positions, it guarantees secure connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. With matte tin termination plating, it ensures long-term durability. Perfect for demanding electronic systems, the EBC60DTMS is a trusted solution in the realm of hi-rel connectors.