| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC60DTMT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC60DTMT-S189 |
EBC60DTMT-S189
| Heilind Number: | SULEBC60DTMT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC60DTMT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC60DTMT-S189 Board-to-Board PCB Connector, a high-performance component designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 120 gold-plated contacts, rated for 700 VAC and 3 A, guarantee efficient power transmission. The threaded, right-angle mounting and thru-hole termination method offer secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of industries. Measuring at .61 inches in height and 9.4mm in width, it accommodates compact spaces without compromising functionality. Trust in the EBC60DTMTS189 for seamless and durable board-to-board connections.

