EBC60DTMT

Heilind Number:SULEBC60DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60DTMT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60DTMT

Detailed Description

Introducing the EBC60DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a threaded mount type and through-hole termination method, ensuring secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability. The contact material is phosphor bronze with gold plating, enhancing conductivity. Operating at an amperage of 3A and a voltage of 700 VAC, it meets stringent power requirements. The loop bellow contact type and right-angle orientation provide versatility in installation. With 120 positions and a tail length of 6.35mm, it accommodates complex connection needs. The matte tin termination plating ensures longevity even in harsh environments. Perfect for use in hi-rel settings, this connector guarantees performance and durability. Elevate your PCB connectivity with the EBC60DTMT.