EBC60MMVN-S189

Heilind Number:SULEBC60MMVN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC60MMVN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC60MMVN-S189
Amperage:3 A
Gender:Male
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:120
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC60MMVN-S189

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBC60MMVN-S189. Designed for high-performance connectivity, this male connector offers two rows of 120 positions with a 2.54mm pitch, making it ideal for intricate PCB applications. The termination method is through-hole, ensuring secure and reliable assembly. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for diverse industrial environments. Its right-angle orientation and compact dimensions of 13.72mm in height and 9.4mm in width allow for efficient PCB layout. The matte tin termination plating adds further corrosion resistance. With its high reliability and quality construction, the EBC60MMVNS189 is the perfect choice for demanding electronics applications.