EBC61DCAD-S189

Heilind Number:SULEBC61DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCAD-S189

Detailed Description

Introducing the EBC61DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. Featuring a 2.54mm pitch and 122 positions across 2 rows, it offers ample connectivity options. The female connector, with a clearance hole mount type and thru-hole termination method, guarantees easy and secure installation. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation provide efficient signal transfer and space-saving design. The connector's compact dimensions, with a height of .61 inches and width of 9.4 mm, make it ideal for compact electronic devices. Certified for quality and reliability, the EBC61DCAD-S189 is a top choice for professionals in the electronics industry.