EBC61DCAD

Heilind Number:SULEBC61DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCAD

Detailed Description

Experience seamless and reliable connectivity with our EBC61DCAD board-to-board PCB connector. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures easy and secure installation. With a pitch of 2.54mm and 122 positions, it offers high-density connectivity for your PCB applications. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the hairpin contact type and right-angle orientation provide efficient signal transmission. Rated for 700VAC and 3A, this connector is suitable for a wide range of power and signal applications. Its operating temperature range of -65 to 125°C makes it ideal for use in various environments. With a compact design measuring 15.49mm in height and 9.4mm in width, the EBC61DCAD is perfect for space-constrained PCB layouts. Trust in its matte tin termination plating for reliable solder connections. Whether for industrial, automotive, or telecommunications applications, this connector is a dependable choice for your connectivity needs.