EBC61DCAH-S189

Heilind Number:SULEBC61DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCAH-S189

Detailed Description

Introducing the EBC61DCAH-S189 board-to-board PCB connector, a reliable and high-performance component designed for demanding applications. Featuring a gendered female interface with two rows and a clearance hole mount type, this connector ensures secure and efficient connectivity. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and hairpin contact type guarantee precise and stable connections, while the right-angle orientation and 122 positions allow for versatile usage. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Additionally, the matte tin termination plating ensures reliable solder joints. Perfect for high-reliability systems, the EBC61DCAH-S189 is a must-have component for your PCB assembly needs.