EBC61DCAH

Heilind Number:SULEBC61DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCAH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCAH

Detailed Description

Introducing the EBC61DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female gender and right-angle orientation make it versatile for various mounting configurations. Boasting 122 positions with a pitch of 2.54mm, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and durability. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Measuring at .61in in height and 9.4mm in width, this connector is compact yet efficient. Whether for industrial machinery, telecommunications, or aerospace systems, the EBC61DCAH is the perfect choice for high-reliability connections.