EBC61DCAI-S189

Heilind Number:SULEBC61DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCAI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCAI-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCAI-S189

Detailed Description

The EBC61DCAI-S189 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic assemblies. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for demanding applications. Featuring a female gender, threaded mount type, and thru-hole termination method, it ensures secure and stable connections. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity and corrosion resistance. With 2 rows and 122 positions, it offers ample connectivity options. The right-angle orientation and hairpin contact type facilitate easy and space-saving installations. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it versatile for various PCB layouts. With matte tin termination plating, it complies with RoHS regulations. Overall, the EBC61DCAI-S189 is a top-of-the-line component in the realm of power connectors, delivering high reliability and performance in critical electronic systems.