EBC61DCAI

Heilind Number:SULEBC61DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCAI

Detailed Description

Introducing the EBC61DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek right-angle orientation and dual-row configuration, this connector offers 122 positions for seamless connectivity. Crafted with PBT and Phosphor Bronze materials, it ensures durability and reliability in extreme operating conditions ranging from -65 to 125°C. The termination method via threaded thru-hole mounting guarantees secure and stable connections. Featuring gold-plated hairpin contacts and matte tin termination plating, it guarantees excellent signal transmission and corrosion resistance. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of electronic devices. Upgrade your PCB assembly with the EBC61DCAI for unparalleled performance and longevity.