EBC61DCAN-S189

Heilind Number:SULEBC61DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCAN-S189

Detailed Description

Introducing the EBC61DCAN-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features 122 female contact positions in a two-row configuration, ensuring reliable connectivity in compact spaces. The connector, boasting a voltage rating of 700VAC and an amperage of 3A, is suitable for power and signal transmission. Crafted with PBT and phosphor bronze materials, it guarantees durability and stability even in harsh environments, with an operating temperature range of -65 to 125°C. The gold-plated contacts offer superior conductivity, while the matte tin termination plating ensures secure soldering. Its right-angle orientation and no mounting design make it easy to install on PCBs. With a connector height of 15.49mm and a width of 9.4mm, it is space-efficient without compromising on performance. Perfect for aerospace, defense, and industrial applications, the EBC61DCANS189 is a reliable solution for your connectivity needs.