EBC61DCAN

Heilind Number:SULEBC61DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCAN

Detailed Description

Introducing EBC61DCAN, a high-performance board-to-board PCB connector designed for seamless electronic connectivity. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliability in demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. Its female gender, right-angle orientation, and 2 rows with 122 positions offer versatile connectivity options. The gold-plated hairpin contacts and matte tin termination ensure optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Compact in size, with a height of .61 inches and a width of .37 inches, it's ideal for space-constrained designs. Trust in the EBC61DCAN for secure and high-speed connections in your electronic systems.