EBC61DCAS-S189

Heilind Number:SULEBC61DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCAS-S189

Detailed Description

Introducing the EBC61DCASS189, a high-performance female board-to-board PCB connector designed for reliable and efficient electrical connections. With a pitch of 2.54mm and two rows of 122 hairpin contacts, this connector ensures seamless data transmission in various electronic applications. The contact material is made of durable phosphor bronze with gold plating, guaranteeing optimal conductivity and corrosion resistance. Its side hole mount type and thru-hole termination method offer easy and secure installation onto PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a compact height of 15.49mm and a width of 9.4mm, it saves valuable board space without compromising on performance. Trust the EBC61DCASS189 for your connectivity needs in industrial, aerospace, and telecommunications systems.