EBC61DCAS

Heilind Number:SULEBC61DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCAS

Detailed Description

Introducing the EBC61DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it's suitable for power and signal transmission. The female gender, right-angle orientation, and side hole mount type make it versatile for various PCB layouts. Its 122 positions with a pitch of 2.54mm allow for dense connections. The contact material is Gold-plated Phosphor Bronze, ensuring excellent conductivity. Operating in a wide temperature range of -65 to 125°C, it's suitable for harsh environments. With matte tin termination plating, it offers durability and longevity. This connector, part of the EBC series, is ideal for applications where reliability and performance are paramount.