| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DCAT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC61DCAT-S189 |
EBC61DCAT-S189
| Heilind Number: | SULEBC61DCAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DCAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze threaded mount female connector, SKU EBC61DCAT-S189, is designed for high-performance applications with an amperage rating of 3 A and a voltage capacity of 700 VAC. Featuring two rows of contacts with gold plating, it ensures reliable and low-resistance connections. The 2.54 mm pitch and right-angle orientation make it suitable for board-to-board or card edge connections. With 122 positions and a tail length of 2.54 mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, this connector is built for durability. The matte tin termination plating enhances its longevity, making it a dependable choice for demanding environments.

