EBC61DCBD-S189

Heilind Number:SULEBC61DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCBD-S189

Detailed Description

Introducing the EBC61DCBDS189, a high-performance board-to-board PCB connector ideal for a range of applications. Designed with precision and durability in mind, this connector features a compact right-angle orientation and dual rows for enhanced connectivity. Its female gender and thru-hole termination method ensure secure and stable installation. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, while the hairpin contact type offers reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for high-power environments. Operating seamlessly in temperatures ranging from -65 to 125°C, it is built to withstand extreme conditions. The matte tin termination plating provides added protection against corrosion. With 122 positions and a tail length of 4.57mm, this connector offers ample connectivity options. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the EBC61DCBDS189 ensures optimal performance and longevity. Upgrade your connectivity solutions with this top-of-the-line connector.