| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DCBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC61DCBD |
EBC61DCBD
| Heilind Number: | SULEBC61DCBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DCBD |
| ECAD Model: |
Specifications
Detailed Description
The EBC61DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. With two rows and 122 positions, it allows for extensive signal transfer. The clearance hole mount type and through-hole termination method ensure secure attachment to PCBs. Gold-plated phosphor bronze contacts with a hairpin design guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained layouts. Certified for quality and performance, the EBC61DCBD is a top choice for critical electronic systems.

