EBC61DCBH-S189

Heilind Number:SULEBC61DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCBH-S189

Detailed Description

Featuring a female connector with two rows, the EBC61DCBH-S189 is a high-performance component designed for board-to-board PCB connections. Constructed with durable PBT and Phosphor Bronze materials, it ensures reliable conductivity in demanding environments. With a low amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for various electronic applications. Its right-angle orientation and clearance hole mount type offer flexibility in installation. The contact material is Phosphor Bronze with gold plating, guaranteeing efficient signal transmission. With 122 positions and a 2.54mm pitch, it allows for intricate connections on the PCB. The connector's operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Matte Tin termination plating ensures longevity and stability. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 4.57mm, this connector is compact yet powerful. A reliable choice for complex electronic systems, the EBC61DCBH-S189 meets the highest industry standards for performance and durability.