| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DCBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC61DCBH |
EBC61DCBH
| Heilind Number: | SULEBC61DCBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DCBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DCBH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a gold-plated Hairpin contact type, it guarantees excellent signal transmission with a current rating of 3A and voltage capacity of 700VAC. With two rows and 122 positions, it offers ample connectivity options. The right-angle orientation and clearance hole mount make it versatile for various PCB layouts. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The matte tin termination plating adds to its longevity. Compact yet robust, the EBC61DCBH is the perfect choice for high-reliability applications.

