EBC61DCBI-S189

Heilind Number:SULEBC61DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCBI-S189

Detailed Description

Introducing the EBC61DCBI-S189, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a sleek, right-angle orientation and threaded mount type, this connector offers easy installation and secure connectivity. Featuring PBT and phosphor bronze construction with gold-plated contacts, it ensures excellent conductivity and durability. Operating at an amperage of 3A and a voltage of 700VAC, it meets the demands of various electronic applications. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's hairpin contact type and thru-hole termination method further enhance its functionality. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBC61DCBIS189 guarantees high reliability and performance. Upgrade your connectivity solutions with this cutting-edge connector.