EBC61DCBI

Heilind Number:SULEBC61DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCBI

Detailed Description

Introducing the EBC61DCBI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision using PBT and Phosphor Bronze materials, this connector offers unparalleled durability and reliability. With a 2.54mm pitch and two rows of contacts, it ensures efficient data transmission with a current rating of 3A and a voltage capacity of 700VAC. The gold-plated Phosphor Bronze contacts guarantee optimal signal integrity, while the threaded mounting and through-hole termination method provide secure attachment to the PCB. Featuring a right-angle orientation and a total of 122 positions, it allows for versatile and space-saving installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and high-reliability applications. Trust in the EBC61DCBI for robust and efficient board-to-board connections.