EBC61DCBN-S189

Heilind Number:SULEBC61DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCBN-S189

Detailed Description

Introducing the EBC61DCBNS189 Board To Board PCB Connector, designed for high-reliability applications. This female connector features two rows with a total of 122 positions, allowing for extensive connectivity options. With a pitch of 2.54mm (.1 in) and right-angle orientation, it offers efficient PCB-to-PCB connections. The termination method is through-hole, ensuring secure attachment. Constructed with PBT and Phosphor Bronze, and gold-plated contacts, it guarantees durability and excellent conductivity. Operating at a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is compact yet robust. The connector is rated for 700VAC and can handle an amperage of 3A. Tailored for demanding industrial and electronic applications, the EBC61DCBNS189 ensures reliable performance in every connection. Upgrade your PCB setups with this essential component.