EBC61DCBN

Heilind Number:SULEBC61DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCBN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCBN

Detailed Description

Introducing the EBC61DCBN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity. Its dual-row design, with 122 positions and a 2.54mm pitch, allows for efficient signal transmission. The right-angle orientation and through-hole termination method offer versatility in mounting options. Operating at a voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for a wide range of electronic systems. Its tail length of 4.57mm and compact dimensions of 15.49mm x 9.4mm make it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the EBC61DCBN ensures performance even in harsh conditions. Perfect for industrial, aerospace, and telecommunications applications, this connector is a reliable choice for your connectivity needs.