EBC61DCBS-S189

Heilind Number:SULEBC61DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCBS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCBS-S189

Detailed Description

Introducing the EBC61DCBSS189, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows with 122 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure and stable attachment. Its phosphor bronze contacts with gold plating provide excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. The right-angle orientation and side-hole mount make it versatile for various PCB layouts. With a compact size of 9.4mm in width and 15.49mm in height, it saves space while delivering high performance. Ideal for industrial and electronic applications, the EBC61DCBSS189 is a reliable connectivity solution.