EBC61DCBS

Heilind Number:SULEBC61DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCBS

Detailed Description

Introducing the EBC61DCBS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows with a total of 122 positions, providing ample connectivity options. Its female gender and right-angle orientation make it versatile for various mounting configurations. Constructed with PBT and phosphor bronze, and gold-plated for optimum conductivity, this connector ensures reliable signal transmission. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets stringent performance requirements. The termination method of through-hole soldering with matte tin plating guarantees secure and durable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Perfect for applications in aerospace, defense, and industrial sectors, the EBC61DCBS is a dependable choice for your connectivity needs.