EBC61DCBT-S189

Heilind Number:SULEBC61DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCBT-S189

Detailed Description

PBT & Phosphor Bronze; .00 female connector with a 2.54mm pitch, featuring two rows for secure mounting via threaded holes. The termination method is thru-hole, ensuring reliable connectivity. Crafted from durable phosphor bronze with gold plating, it offers excellent conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees efficient power transmission. The hairpin contact type and right-angle orientation make it ideal for specific board-to-board PCB connection applications. With 122 positions and a tail length of 4.57mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures longevity. This EBC61DCBTS189 connector, at a height of 15.49mm and a width of 9.4mm, is a reliable solution for high-performance electronic setups.