| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DCBT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DCBT |
EBC61DCBT
| Heilind Number: | SULEBC61DCBT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DCBT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DCBT, a high-performance board-to-board PCB connector featuring a robust construction of PBT and Phosphor Bronze. Designed for female connections, this connector offers reliable power transmission with a current rating of 3 A and a voltage capacity of 700 VAC. With two rows of Hairpin contacts plated in gold, signal integrity is maintained at all times. The threaded mount and thru-hole termination ensure secure and stable installation, while the right-angle orientation allows for space-saving in compact electronic assemblies. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for demanding industrial applications. With 122 positions and a pitch of 2.54 mm, precise connectivity is guaranteed. Trust in the EBC61DCBT for your critical electronic connections.

