EBC61DCCD-S189

Heilind Number:SULEBC61DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCCD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCCD-S189

Detailed Description

SKU EBC61DCCD-S189 features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance. With a 3 A amperage rating and 700 VAC voltage capacity, it is suitable for various applications. This female connector has two rows and utilizes a clearance hole mount type for easy installation. The termination method is through-hole, with gold-plated phosphor bronze contacts offering excellent conductivity. Featuring a pitch of 2.54 mm, it accommodates 122 positions with hairpin contact type and right-angle orientation. With an operating temperature range of -65 to 125 °C, it is ideal for harsh environments. The connector has a low profile, with a height of .61 inches and a width of 9.4 mm, making it space-efficient. The matte tin termination plating ensures durability. This high-quality connector is perfect for board-to-board and card edge applications, meeting stringent industry standards.