EBC61DCCD

Heilind Number:SULEBC61DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCCD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCCD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCCD

Detailed Description

Introducing the EBC61DCCD, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of Female and two rows for enhanced connectivity, this connector features a mount type of Clearance Hole and termination method of Thru Hole, ensuring secure and reliable attachment. The contact material is made of durable Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for power and signal transmission. The Hairpin contact type and Right Angle orientation provide efficient signal transfer in tight spaces. With 122 positions and a tail length of 6.35mm, this connector offers versatile connectivity options. Its wide operating temperature range of -65 to 125°C makes it ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Its termination plating of Matte Tin ensures durability. The EBC61DCCD is part of the hi-rel category, guaranteeing reliability in critical systems. Upgrade your connectivity solutions with this advanced PCB connector.