EBC61DCCH-S189

Heilind Number:SULEBC61DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCCH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCCH-S189

Detailed Description

Introducing the EBC61DCCH-S189 Board To Board PCB Connector, a high-performance component designed for reliable connectivity in electronic systems. With a gender specification of Female and featuring two rows, this connector ensures efficient signal transmission. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and optimal conductivity. The contact material is plated with Gold, offering enhanced corrosion resistance. Its Hairpin contact type and Right Angle orientation provide versatility in installation. Operating at a maximum voltage of 700 VAC and an amperage of 3 A, it meets the demands of various applications. With 122 positions and a pitch of 2.54 mm, it enables precise and secure connections on PCBs. The termination method, Thru Hole, and termination plating, Matte Tin, ensure stable anchoring and solderability. Suited for use in environments ranging from -65 to 125 °C, this connector is reliable even in extreme conditions. With a compact design, featuring a height of 15.49 mm and a width of 9.4 mm, it saves space on the board while delivering exceptional performance. Whether for commercial or industrial use, the EBC61DCCH-S189 is the ideal choice for seamless PCB connectivity.