EBC61DCCH

Heilind Number:SULEBC61DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCCH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCCH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCCH

Detailed Description

Introducing the EBC61DCCH, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a pitch of 2.54mm, this connector features two rows, accommodating a total of 122 positions for versatile connectivity. The female gender and right-angle orientation make it suitable for various PCB layouts. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity even in harsh environments with an operating temperature range of -65 to 125°C. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating offers optimal solderability. With a voltage rating of 700VAC and an amperage of 3A, this connector meets high-performance standards. Ideal for applications in aerospace, defense, and telecommunications, the EBC61DCCH is a reliable solution for your PCB connectivity needs.