EBC61DCCI-S189

Heilind Number:SULEBC61DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCCI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCCI-S189

Detailed Description

Introducing the EBC61DCCI-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. Constructed with precision-engineered PBT and Phosphor Bronze materials, this female connector features two rows with 122 positions, allowing for efficient and secure connectivity. The threaded mount type and thru-hole termination method ensure easy installation and reliable performance. With a current rating of 3A and a voltage rating of 700 VAC, it meets the demands of various applications. The contact material is plated with gold for enhanced conductivity, while the hairpin contact type and right-angle orientation further optimize signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving benefits for PCB layouts. With matte tin termination plating, it guarantees long-term durability. Perfect for high-speed data transmission and power delivery, the EBC61DCCI-S189 is a reliable choice for demanding industrial and commercial electronic systems.