EBC61DCCI

Heilind Number:SULEBC61DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCCI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCCI
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCCI

Detailed Description

Introducing our female board-to-board PCB connector, SKU EBC61DCCI, designed for high-performance applications. This connector features two rows of contacts made of durable PBT and Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic systems. The right-angle orientation and threaded mount type offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, this connector guarantees stability in harsh environments. With 122 positions and a tail length of 6.35mm, it enables secure connections on PCBs. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Trust in the EBC61DCCI for seamless and efficient board-to-board connectivity in your projects.