EBC61DCCN

Heilind Number:SULEBC61DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCCN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULEBC61DCCN

Detailed Description

The EBC61DCCN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for various applications. With two rows of hairpin contacts plated in gold, it ensures excellent conductivity and signal integrity. The right-angle orientation and through-hole termination method provide easy integration onto PCBs. With 122 positions and a pitch of 2.54mm, it allows for dense and precise connections. Meeting operating temperature requirements of -65 to 125°C, it's ideal for use in harsh environments. The connector's compact size, measuring 15.49mm in height and 9.4mm in width, makes it space-efficient. It also complies with RoHS standards, offering a environmentally friendly solution. Perfect for use in industrial, telecommunications, and aerospace applications, the EBC61DCCN guarantees reliable performance in demanding conditions.